


STDRIVEG600 | |
|---|---|
DigiKey Part Number | 497-STDRIVEG600-ND |
Manufacturer | |
Manufacturer Product Number | STDRIVEG600 |
Description | IC HALF BRIDGE DRVR 5.5A/6A 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | STDRIVEG600 Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Supply 3.3V ~ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.74000 | ¥44.74 |
| 10 | ¥34.14700 | ¥341.47 |
| 50 | ¥29.90100 | ¥1,495.05 |
| 100 | ¥28.58520 | ¥2,858.52 |
| 250 | ¥27.19736 | ¥6,799.34 |
| 500 | ¥26.36062 | ¥13,180.31 |
| 1,000 | ¥25.67214 | ¥25,672.14 |
| 2,500 | ¥24.94515 | ¥62,362.88 |











