
STD5N62K3 | |
|---|---|
DigiKey Part Number | 497-10778-2-ND - Tape & Reel (TR) 497-10778-1-ND - Cut Tape (CT) 497-10778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N62K3 |
Description | MOSFET N-CH 620V 4.2A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 4.2A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N62K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 620 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R1K5CEAUMA1 | Infineon Technologies | 39,453 | IPD60R1K5CEAUMA1CT-ND | ¥8.02000 | Similar |
| IPD80R1K4CEATMA1 | Infineon Technologies | 2,486 | IPD80R1K4CEATMA1CT-ND | ¥15.88000 | Similar |
| SPD03N60C3ATMA1 | Infineon Technologies | 15,862 | 448-SPD03N60C3ATMA1CT-ND | ¥15.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥9.97400 | ¥99.74 |
| 100 | ¥6.69130 | ¥669.13 |
| 500 | ¥5.28552 | ¥2,642.76 |
| 1,000 | ¥4.83332 | ¥4,833.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.26993 | ¥10,674.82 |
| 5,000 | ¥3.97153 | ¥19,857.65 |
| 7,500 | ¥3.81955 | ¥28,646.62 |
| 12,500 | ¥3.64886 | ¥45,610.75 |
| 17,500 | ¥3.60468 | ¥63,081.90 |

