


STD20NF06LAG | |
|---|---|
DigiKey Part Number | 497-17143-2-ND - Tape & Reel (TR) 497-17143-1-ND - Cut Tape (CT) 497-17143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20NF06LAG |
Description | MOSFET N-CHANNEL 60V 24A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD20NF06LAG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 5 V |
Mfr | Vgs (Max) ±18V |
Series | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 60W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 12A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR3105TRPBF | Infineon Technologies | 848 | IRLR3105TRPBFCT-ND | ¥19.07000 | Direct |
| NTD24N06LT4G | onsemi | 6,586 | NTD24N06LT4GOSCT-ND | ¥20.67000 | Similar |
| RFD16N06LESM9A | onsemi | 436 | RFD16N06LESM9ACT-ND | ¥22.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.89000 | ¥78.90 |
| 100 | ¥5.23410 | ¥523.41 |
| 500 | ¥4.09348 | ¥2,046.74 |
| 1,000 | ¥3.72638 | ¥3,726.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.32894 | ¥8,322.35 |
| 5,000 | ¥3.08332 | ¥15,416.60 |
| 7,500 | ¥2.95820 | ¥22,186.50 |
| 12,500 | ¥2.81766 | ¥35,220.75 |
| 17,500 | ¥2.73445 | ¥47,852.88 |
| 25,000 | ¥2.68775 | ¥67,193.75 |



