N-Channel 60 V 24A (Ta) 1.36W (Ta), 62.5W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 24A (Ta) 1.36W (Ta), 62.5W (Tj) Surface Mount DPAK
DPAK_369C

NTD24N06LT4G

DigiKey Part Number
NTD24N06LT4GOSTR-ND - Tape & Reel (TR)
NTD24N06LT4GOSCT-ND - Cut Tape (CT)
NTD24N06LT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTD24N06LT4G
Description
MOSFET N-CH 60V 24A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 24A (Ta) 1.36W (Ta), 62.5W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±15V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1140 pF @ 25 V
FET Type
Power Dissipation (Max)
1.36W (Ta), 62.5W (Tj)
Technology
Operating Temperature
-55°C ~ 155°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 10A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,086
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥13.26500¥132.65
100¥9.03660¥903.66
500¥7.22698¥3,613.49
1,000¥6.64519¥6,645.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.62218¥14,055.45
5,000¥5.37550¥26,877.50
Manufacturers Standard Package