STCMB1 | |
---|---|
DigiKey Part Number | 497-17810-ND |
Manufacturer | |
Manufacturer Product Number | STCMB1 |
Description | IC PFC CTL TRANSITION 500KZ 20SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 500kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STCMB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 500kHz | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.69900 | ¥266.99 |
25 | ¥25.24360 | ¥631.09 |
100 | ¥21.87690 | ¥2,187.69 |
250 | ¥20.75524 | ¥5,188.81 |
500 | ¥18.62360 | ¥9,311.80 |
1,000 | ¥15.70664 | ¥15,706.64 |
3,000 | ¥14.92131 | ¥44,763.93 |
5,000 | ¥14.36037 | ¥71,801.85 |