N-Channel 60 V 60A (Tc) 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 60A (Tc) 110W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB60NF06LT4

DigiKey Part Number
497-6554-2-ND - Tape & Reel (TR)
497-6554-1-ND - Cut Tape (CT)
497-6554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB60NF06LT4
Description
MOSFET N-CH 60V 60A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB60NF06LT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 4.5 V
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
110W (Tc)
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK7613-60E,118Nexperia USA Inc.3,9881727-7250-1-ND¥21.01000Similar
FDB13AN06A0onsemi7,384FDB13AN06A0CT-ND¥25.80000Similar
HUF76439S3STonsemi2,264HUF76439S3STCT-ND¥29.27000Similar
IRF1010NSTRLPBFInfineon Technologies770IRF1010NSTRLPBFCT-ND¥26.13000Similar
IRF1010ZSTRLPBFInfineon Technologies103IRF1010ZSTRLPBFCT-ND¥30.02000Similar
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥14.58000¥145.80
100¥9.98160¥998.16
500¥8.01570¥4,007.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.38381¥7,383.81
2,000¥6.85240¥13,704.80
3,000¥6.58178¥19,745.34
5,000¥6.27778¥31,388.90
7,000¥6.09780¥42,684.60
10,000¥6.08860¥60,886.00
Manufacturers Standard Package