N-Channel 60 V 75A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 75A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUF76439S3ST

DigiKey Part Number
HUF76439S3STTR-ND - Tape & Reel (TR)
HUF76439S3STCT-ND - Cut Tape (CT)
HUF76439S3STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUF76439S3ST
Description
MOSFET N-CH 60V 75A D2PAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2745 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
12mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK7613-60E,118Nexperia USA Inc.3,9881727-7250-1-ND¥21.01000Similar
PSMN015-60BS,118Nexperia USA Inc.17,1811727-7207-1-ND¥18.03000Similar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND¥21.25000Similar
RSJ400N06FRATLRohm Semiconductor920RSJ400N06FRATLCT-ND¥22.25000Similar
STB60NF06LT4STMicroelectronics544497-6554-1-ND¥22.66000Similar
In-Stock: 2,364
Factory Stock: 1,600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.28000¥29.28
10¥19.04600¥190.46
100¥13.23360¥1,323.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥9.52931¥7,623.45
1,600¥8.86694¥14,187.10
Manufacturers Standard Package