


STB30NF10T4 | |
|---|---|
DigiKey Part Number | 497-6550-2-ND - Tape & Reel (TR) 497-6550-1-ND - Cut Tape (CT) 497-6550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30NF10T4 |
Description | MOSFET N-CH 100V 35A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 115W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB30NF10T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9640-100A,118 | Nexperia USA Inc. | 4,407 | 1727-BUK9640-100A,118CT-ND | ¥10.20000 | Similar |
| FDB3682 | onsemi | 524 | FDB3682FSCT-ND | ¥13.04000 | Similar |
| FQB44N10TM | onsemi | 1,102 | FQB44N10TMCT-ND | ¥13.32000 | Similar |
| HUF75631S3ST | onsemi | 12 | 488-HUF75631S3STCT-ND | ¥19.54000 | Similar |
| IRF1310NSTRLPBF | Infineon Technologies | 6,951 | IRF1310NSTRLPBFCT-ND | ¥11.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥11.39600 | ¥113.96 |
| 100 | ¥7.69850 | ¥769.85 |
| 500 | ¥6.11666 | ¥3,058.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.60764 | ¥5,607.64 |
| 2,000 | ¥5.17971 | ¥10,359.42 |
| 3,000 | ¥4.96169 | ¥14,885.07 |
| 5,000 | ¥4.71679 | ¥23,583.95 |
| 7,000 | ¥4.57181 | ¥32,002.67 |
| 10,000 | ¥4.43090 | ¥44,309.00 |


