


HUF75631S3ST | |
|---|---|
DigiKey Part Number | 488-HUF75631S3STTR-ND - Tape & Reel (TR) 488-HUF75631S3STCT-ND - Cut Tape (CT) 488-HUF75631S3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF75631S3ST |
Description | MOSFET N-CH 100V 33A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 120W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 79 nC @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 33A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB44N10TM | onsemi | 1,102 | FQB44N10TMCT-ND | ¥27.95000 | MFR Recommended |
| HUF75631S3ST | onsemi | 12 | 488-HUF75631S3STCT-ND | ¥41.02000 | Parametric Equivalent |
| BUK9640-100A,118 | Nexperia USA Inc. | 4,403 | 1727-BUK9640-100A,118CT-ND | ¥21.42000 | Similar |
| IRF1310NSTRLPBF | Infineon Technologies | 6,951 | IRF1310NSTRLPBFCT-ND | ¥29.03000 | Similar |
| IRF540NSTRLPBF | Infineon Technologies | 17,592 | IRF540NSTRLPBFCT-ND | ¥23.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.02000 | ¥41.02 |
| 10 | ¥27.26600 | ¥272.66 |

