N-Channel 100 V 42A (Tc) 3.8W (Ta), 160W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1310NSTRLPBF

DigiKey Part Number
IRF1310NSTRLPBFTR-ND - Tape & Reel (TR)
IRF1310NSTRLPBFCT-ND - Cut Tape (CT)
IRF1310NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF1310NSTRLPBF
Description
MOSFET N-CH 100V 42A D2PAK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 42A (Tc) 3.8W (Ta), 160W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 160W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
36mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,951
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
10¥16.05200¥160.52
100¥11.05290¥1,105.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥8.43415¥6,747.32
1,600¥7.82290¥12,516.64
2,400¥7.51157¥18,027.77
4,000¥7.16178¥28,647.12
5,600¥6.95476¥38,946.66
8,000¥6.91372¥55,309.76
Manufacturers Standard Package