


STB24NM60N | |
|---|---|
DigiKey Part Number | 497-11211-2-ND - Tape & Reel (TR) 497-11211-1-ND - Cut Tape (CT) 497-11211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB24NM60N |
Description | MOSFET N-CH 600V 17A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB24NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | ¥46.73000 | Similar |
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | ¥58.63000 | Similar |
| IPB60R165CPATMA1 | Infineon Technologies | 4,804 | IPB60R165CPATMA1CT-ND | ¥48.54000 | Similar |
| IPB60R199CPATMA1 | Infineon Technologies | 2,975 | IPB60R199CPATMA1CT-ND | ¥40.85000 | Similar |
| IXFA22N65X2 | IXYS | 4,207 | 238-IXFA22N65X2-ND | ¥64.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.18000 | ¥63.18 |
| 10 | ¥42.71500 | ¥427.15 |
| 100 | ¥31.11750 | ¥3,111.75 |
| 500 | ¥29.85502 | ¥14,927.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.15592 | ¥24,155.92 |
| 2,000 | ¥23.90443 | ¥47,808.86 |

