


STB150NF55T4 | |
|---|---|
DigiKey Part Number | 497-7934-2-ND - Tape & Reel (TR) 497-7934-1-ND - Cut Tape (CT) 497-7934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB150NF55T4 |
Description | MOSFET N-CH 55V 120A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 120A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB150NF55T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB150NF55T4 | STMicroelectronics | 210 | 497-7934-1-ND | ¥3.88000 | Parametric Equivalent |
| FDB5800 | onsemi | 4,309 | FDB5800CT-ND | ¥4.31000 | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 103 | IRF1010ZSTRLPBFCT-ND | ¥3.63000 | Similar |
| IRF1405STRLPBF | Infineon Technologies | 1,516 | IRF1405STRLPBFCT-ND | ¥4.22000 | Similar |
| IRF1407STRLPBF | Infineon Technologies | 1,606 | IRF1407STRLPBFCT-ND | ¥3.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |
| 10 | ¥21.00600 | ¥210.06 |
| 100 | ¥14.67840 | ¥1,467.84 |
| 500 | ¥12.02044 | ¥6,010.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.10942 | ¥11,109.42 |
| 2,000 | ¥10.38001 | ¥20,760.02 |
| 3,000 | ¥10.00854 | ¥30,025.62 |
| 5,000 | ¥9.82062 | ¥49,103.10 |

