
IRF1407STRLPBF | |
|---|---|
DigiKey Part Number | IRF1407STRLPBFTR-ND - Tape & Reel (TR) IRF1407STRLPBFCT-ND - Cut Tape (CT) IRF1407STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF1407STRLPBF |
Description | MOSFET N-CH 75V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 78A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3808STRLPBF | Infineon Technologies | 1,184 | IRF3808STRLPBFCT-ND | ¥44.67000 | MFR Recommended |
| IPB80N08S207ATMA1 | Infineon Technologies | 957 | 448-IPB80N08S207ATMA1CT-ND | ¥59.38000 | Similar |
| BUK766R0-60E,118 | Nexperia USA Inc. | 1,036 | 1727-BUK766R0-60E,118CT-ND | ¥26.71000 | Similar |
| BUK9609-75A,118 | Nexperia USA Inc. | 0 | 1727-7189-1-ND | ¥12.25097 | Similar |
| FDB060AN08A0 | onsemi | 2,372 | FDB060AN08A0CT-ND | ¥41.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥18.61600 | ¥186.16 |
| 100 | ¥12.80940 | ¥1,280.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥9.77069 | ¥7,816.55 |
| 1,600 | ¥9.06118 | ¥14,497.89 |
| 2,400 | ¥8.69986 | ¥20,879.66 |
| 4,000 | ¥8.29394 | ¥33,175.76 |
| 5,600 | ¥8.05363 | ¥45,100.33 |
| 8,000 | ¥7.82012 | ¥62,560.96 |






