
IRF3808STRLPBF | |
|---|---|
DigiKey Part Number | IRF3808STRLPBFTR-ND - Tape & Reel (TR) IRF3808STRLPBFCT-ND - Cut Tape (CT) IRF3808STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3808STRLPBF |
Description | MOSFET N-CH 75V 106A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 106A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF3808STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5310 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 82A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.67000 | ¥44.67 |
| 10 | ¥29.35600 | ¥293.56 |
| 100 | ¥20.63090 | ¥2,063.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥16.07428 | ¥12,859.42 |
| 1,600 | ¥15.01124 | ¥24,017.98 |
| 2,400 | ¥14.46993 | ¥34,727.83 |
| 4,000 | ¥13.86194 | ¥55,447.76 |
| 5,600 | ¥13.50208 | ¥75,611.65 |









