


STB10N60M2 | |
|---|---|
DigiKey Part Number | 497-STB10N60M2TR-ND - Tape & Reel (TR) 497-STB10N60M2CT-ND - Cut Tape (CT) 497-STB10N60M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB10N60M2 |
Description | MOSFET N-CH 600V 7.5A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.5A (Tc) 85W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB10N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS9N60ATRLPBF | Vishay Siliconix | 845 | IRFS9N60ATRLPBFCT-ND | ¥40.44000 | Similar |
| IRFS9N60ATRRPBF | Vishay Siliconix | 800 | 742-IRFS9N60ATRRPBFCT-ND | ¥40.44000 | Similar |
| IXFA10N60P | IXYS | 113 | IXFA10N60P-ND | ¥51.19000 | Similar |
| IXFA14N60P | IXYS | 90 | IXFA14N60P-ND | ¥59.13000 | Similar |
| IXTA10N60P | IXYS | 0 | IXTA10N60P-ND | ¥25.73050 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥13.82700 | ¥138.27 |
| 100 | ¥9.44160 | ¥944.16 |
| 500 | ¥7.56450 | ¥3,782.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.96114 | ¥6,961.14 |
| 2,000 | ¥6.45375 | ¥12,907.50 |
| 3,000 | ¥6.19534 | ¥18,586.02 |
| 5,000 | ¥5.90501 | ¥29,525.05 |
| 7,000 | ¥5.73313 | ¥40,131.91 |
| 10,000 | ¥5.67925 | ¥56,792.50 |

