
ST3485ECDR | |
|---|---|
DigiKey Part Number | 497-6540-2-ND - Tape & Reel (TR) 497-6540-1-ND - Cut Tape (CT) 497-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3485ECDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST3485ECDR Models |
Category | Data Rate 15Mbps |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 70 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3483ARZ | Analog Devices Inc. | 2,302 | 505-ADM3483ARZ-ND | ¥30.10000 | Similar |
| ADM3483ARZ-REEL7 | Analog Devices Inc. | 973 | ADM3483ARZ-REEL7CT-ND | ¥30.10000 | Similar |
| ISL3179EFBZ-T7A | Renesas Electronics Corporation | 464 | ISL3179EFBZ-T7ACT-ND | ¥41.27000 | Similar |
| ISL3179EIBZ-T7A | Renesas Electronics Corporation | 500 | ISL3179EIBZ-T7ACT-ND | ¥33.91000 | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4,777 | ISL43485IBZ-ND | ¥29.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.54400 | ¥95.44 |
| 25 | ¥8.66680 | ¥216.67 |
| 100 | ¥7.69690 | ¥769.69 |
| 250 | ¥7.23524 | ¥1,808.81 |
| 500 | ¥6.95688 | ¥3,478.44 |
| 1,000 | ¥6.89470 | ¥6,894.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.48586 | ¥16,214.65 |
| 5,000 | ¥6.34008 | ¥31,700.40 |
| 7,500 | ¥6.26703 | ¥47,002.72 |
| 12,500 | ¥6.18614 | ¥77,326.75 |



