8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3485EBDR

DigiKey Part Number
497-2080-2-ND - Tape & Reel (TR)
497-2080-1-ND - Cut Tape (CT)
497-2080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3485EBDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ST3485EBDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
15Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
In-Stock: 22,158
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥8.08000¥80.80
25¥7.32040¥183.01
100¥6.48690¥648.69
250¥6.08892¥1,522.23
500¥5.84910¥2,924.55
1,000¥5.65162¥5,651.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.44315¥13,607.88
5,000¥5.31753¥26,587.65
7,500¥5.25462¥39,409.65
12,500¥5.18494¥64,811.75
Manufacturers Standard Package