
ST33HTPH2032AHD1 | |
|---|---|
DigiKey Part Number | 497-ST33HTPH2032AHD1TR-ND - Tape & Reel (TR) 497-ST33HTPH2032AHD1CT-ND - Cut Tape (CT) 497-ST33HTPH2032AHD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST33HTPH2032AHD1 |
Description | IC MCU 32BIT FLASH 32VFQFPN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® SecurCore® SC300 ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST33HTPH2032AHD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | ARM® SecurCore® SC300 | |
Program Memory Type | FLASH | |
Controller Series | ST33H | |
RAM Size | - | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.16000 | ¥33.16 |
| 10 | ¥25.04900 | ¥250.49 |
| 25 | ¥23.03240 | ¥575.81 |
| 100 | ¥20.80890 | ¥2,080.89 |
| 250 | ¥19.74952 | ¥4,937.38 |
| 500 | ¥19.11094 | ¥9,555.47 |
| 1,000 | ¥18.58523 | ¥18,585.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.93596 | ¥53,807.88 |










