ST33HTPH2028AHD1 | |
---|---|
DigiKey Part Number | 497-ST33HTPH2028AHD1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST33HTPH2028AHD1 |
Description | IC MCU 32BIT FLASH 28TSSOP |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | ARM® SecurCore® SC300 | |
Program Memory Type | FLASH | |
Controller Series | ST33H | |
RAM Size | - | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |