ST25R3920B-AQWT | ||
---|---|---|
DigiKey Part Number | 497-ST25R3920B-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3920B-AQWTCT-ND - Cut Tape (CT) 497-ST25R3920B-AQWTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST25R3920B-AQWT | |
Description | MOTOR CONTROL CONNECTOR EXPANSIO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, NFS I2C, SPI 2.6V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, NFS | |
Interface | I2C, SPI | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.64000 | ¥62.64 |
10 | ¥57.38300 | ¥573.83 |
25 | ¥52.16880 | ¥1,304.22 |
100 | ¥46.95250 | ¥4,695.25 |
250 | ¥43.03996 | ¥10,759.99 |
500 | ¥39.12740 | ¥19,563.70 |
1,000 | ¥35.21457 | ¥35,214.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥33.91033 | ¥135,641.32 |