ST25DV64K-IER8T3 | ||
---|---|---|
DigiKey Part Number | 497-ST25DV64K-IER8T3TR-ND - Tape & Reel (TR) 497-ST25DV64K-IER8T3CT-ND - Cut Tape (CT) 497-ST25DV64K-IER8T3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST25DV64K-IER8T3 | |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ST25DV64K-IER8T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.96100 | ¥119.61 |
25 | ¥11.64080 | ¥291.02 |
50 | ¥11.58020 | ¥579.01 |
100 | ¥10.35030 | ¥1,035.03 |
250 | ¥10.32080 | ¥2,580.20 |
500 | ¥10.16498 | ¥5,082.49 |
1,000 | ¥9.73341 | ¥9,733.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.12206 | ¥36,488.24 |
8,000 | ¥9.06212 | ¥72,496.96 |