ST25DV64K-IER6T3 | ||
---|---|---|
DigiKey Part Number | 497-ST25DV64K-IER6T3TR-ND - Tape & Reel (TR) 497-ST25DV64K-IER6T3CT-ND - Cut Tape (CT) 497-ST25DV64K-IER6T3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST25DV64K-IER6T3 | |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ST25DV64K-IER6T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.34500 | ¥113.45 |
25 | ¥11.03680 | ¥275.92 |
50 | ¥10.98080 | ¥549.04 |
100 | ¥9.81510 | ¥981.51 |
250 | ¥9.78720 | ¥2,446.80 |
500 | ¥9.63926 | ¥4,819.63 |
1,000 | ¥9.23010 | ¥9,230.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.65033 | ¥34,601.32 |
8,000 | ¥8.59350 | ¥68,748.00 |