ST25DV04K-JFR6U3 | |
---|---|
DigiKey Part Number | ST25DV04K-JFR6U3-ND |
Manufacturer | |
Manufacturer Product Number | ST25DV04K-JFR6U3 |
Description | 4-KBIT DYNAMIC NFC/RFID TAG NFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,425 | ¥4.51881 | ¥6,439.30 |