ST25DV04K-JFR6L3 | ||
---|---|---|
DigiKey Part Number | 497-18070-2-ND - Tape & Reel (TR) 497-18070-1-ND - Cut Tape (CT) 497-18070-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST25DV04K-JFR6L3 | |
Description | IC RFID TRANSP 13.56MHZ 10WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 10-XFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ST25DV04K-JFR6L3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFBGA, WLCSP | |
Supplier Device Package | 10-WLCSP (1.65x1.48) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.10100 | ¥71.01 |
25 | ¥7.01400 | ¥175.35 |
50 | ¥6.97140 | ¥348.57 |
100 | ¥6.23250 | ¥623.25 |
250 | ¥6.18000 | ¥1,545.00 |
500 | ¥6.08870 | ¥3,044.35 |
1,000 | ¥5.87091 | ¥5,870.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.34742 | ¥26,737.10 |
10,000 | ¥5.31229 | ¥53,122.90 |
15,000 | ¥5.17175 | ¥77,576.25 |