
ST1S09IPUR | |
|---|---|
DigiKey Part Number | 497-6903-2-ND - Tape & Reel (TR) 497-6903-1-ND - Cut Tape (CT) 497-6903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S09IPUR |
Description | IC REG BUCK ADJ 2A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S09IPUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1S09PUR | STMicroelectronics | 72 | 497-6312-1-ND | ¥30.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.94900 | ¥99.49 |
| 25 | ¥9.04040 | ¥226.01 |
| 100 | ¥8.03490 | ¥803.49 |
| 250 | ¥7.55592 | ¥1,888.98 |
| 500 | ¥7.26746 | ¥3,633.73 |
| 1,000 | ¥7.21461 | ¥7,214.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.73629 | ¥20,208.87 |
| 6,000 | ¥6.59266 | ¥39,555.96 |
| 9,000 | ¥6.52075 | ¥58,686.75 |












