SR1CARU | |
---|---|
DigiKey Part Number | 497-SR1CARUTR-ND - Tape & Reel (TR) 497-SR1CARUCT-ND - Cut Tape (CT) 497-SR1CARUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1CARU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR1CARU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.97200 | ¥79.72 |
25 | ¥7.56280 | ¥189.07 |
100 | ¥6.21320 | ¥621.32 |
250 | ¥5.80832 | ¥1,452.08 |
500 | ¥5.13298 | ¥2,566.49 |
1,000 | ¥4.05231 | ¥4,052.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.78213 | ¥11,346.39 |
6,000 | ¥3.59303 | ¥21,558.18 |
15,000 | ¥3.45795 | ¥51,869.25 |