Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPC563M64L5COAY | |
|---|---|
DigiKey Part Number | 497-19141-ND |
Manufacturer | |
Manufacturer Product Number | SPC563M64L5COAY |
Description | IC MCU 32BIT 1.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z3 SPC56 Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC563M64L5COAY Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 94K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Packaging Tray | Data Converters A/D 32x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z3 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 80 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5634MF2MLQ80 | NXP USA Inc. | 26 | 568-14817-ND | ¥287.71000 | Direct |
| SPC5633MF1MLQ40 | NXP USA Inc. | 0 | SPC5633MF1MLQ40-ND | ¥183.08950 | Similar |
| SPC5633MF1MLQ60 | NXP USA Inc. | 0 | SPC5633MF1MLQ60-ND | ¥116.53250 | Similar |
| SPC5633MF1MLQ80R | NXP USA Inc. | 0 | SPC5633MF1MLQ80R-ND | ¥206.62552 | Similar |
| SPC5633MF2MLQ60 | NXP USA Inc. | 0 | SPC5633MF2MLQ60-ND | ¥192.10650 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.34000 | ¥119.34 |
| 10 | ¥94.12100 | ¥941.21 |
| 60 | ¥83.14100 | ¥4,988.46 |
| 120 | ¥80.17000 | ¥9,620.40 |
| 300 | ¥77.03310 | ¥23,109.93 |
| 540 | ¥75.40706 | ¥40,719.81 |
| 1,020 | ¥73.92485 | ¥75,403.35 |








