Direct

SPC5633MF1MLQ60 | |
|---|---|
DigiKey Part Number | SPC5633MF1MLQ60-ND |
Manufacturer | |
Manufacturer Product Number | SPC5633MF1MLQ60 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 60MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.25V |
Part Status Active | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z3 | Operating Temperature -40°C ~ 150°C |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5633MF1MLQ80R | NXP USA Inc. | 0 | SPC5633MF1MLQ80R-ND | ¥206.62552 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥116.53250 | ¥6,991.95 |


