
SPC563M-DISP | |
|---|---|
DigiKey Part Number | 497-18097-ND |
Manufacturer | |
Manufacturer Product Number | SPC563M-DISP |
Description | DISCOVERY SPC563M EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SPC563M Discovery - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part SPC563M |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment SPC5Studio |
Core Processor e200 | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,170.46000 | ¥2,170.46 |


