SMP50-130 | ||
---|---|---|
DigiKey Part Number | 497-SMP50-130TR-ND - Tape & Reel (TR) 497-SMP50-130CT-ND - Cut Tape (CT) 497-SMP50-130DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP50-130 | |
Description | THYRISTOR 130V 150A DO214AC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 130V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 173V | |
Voltage - Off State | 130V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.01982 | ¥1,009.91 |
1,000 | ¥1.64171 | ¥1,641.71 |
2,000 | ¥1.46759 | ¥2,935.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.39296 | ¥6,964.80 |
10,000 | ¥1.29347 | ¥12,934.70 |
25,000 | ¥1.26362 | ¥31,590.50 |
50,000 | ¥1.23140 | ¥61,570.00 |