SMP100LC-400 | ||
---|---|---|
DigiKey Part Number | 497-4095-2-ND - Tape & Reel (TR) 497-4095-1-ND - Cut Tape (CT) 497-4095-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP100LC-400 | |
Description | THYRISTOR 400V 400A DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 400V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMP100LC-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 530V | |
Voltage - Off State | 400V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.87100 | ¥68.71 |
100 | ¥5.34180 | ¥534.18 |
500 | ¥4.52794 | ¥2,263.97 |
1,000 | ¥3.68854 | ¥3,688.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.47229 | ¥8,680.73 |
5,000 | ¥3.30695 | ¥16,534.75 |
12,500 | ¥3.15433 | ¥39,429.12 |
25,000 | ¥3.14828 | ¥78,707.00 |