SMCP4200SC | ||
---|---|---|
DigiKey Part Number | 283-SMCP4200SCTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMCP4200SC | |
Description | THYRISTOR 400V 400A DO214AA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 400V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 520V | |
Voltage - Off State | 400V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.74507 | ¥10,470.42 |
9,000 | ¥1.61581 | ¥14,542.29 |
30,000 | ¥1.58995 | ¥47,698.50 |