SMBJ28A-TR | |
---|---|
DigiKey Part Number | 497-6514-2-ND - Tape & Reel (TR) 497-6514-1-ND - Cut Tape (CT) 497-6514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28A-TR |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64360 | ¥164.36 |
500 | ¥1.52162 | ¥760.81 |
1,000 | ¥1.03469 | ¥1,034.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95251 | ¥2,381.28 |
5,000 | ¥0.91294 | ¥4,564.70 |
12,500 | ¥0.82165 | ¥10,270.62 |
25,000 | ¥0.80948 | ¥20,237.00 |
62,500 | ¥0.76079 | ¥47,549.38 |