
SMAJ58CA-TR | |
|---|---|
DigiKey Part Number | 497-6509-2-ND - Tape & Reel (TR) 497-6509-1-ND - Cut Tape (CT) 497-6509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA-TR |
Description | TVS DIODE 58VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 19A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.68000 | ¥36.80 |
| 100 | ¥2.35780 | ¥235.78 |
| 500 | ¥1.78764 | ¥893.82 |
| 1,000 | ¥1.60380 | ¥1,603.80 |
| 2,000 | ¥1.44891 | ¥2,897.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.28117 | ¥6,405.85 |
| 10,000 | ¥1.17745 | ¥11,774.50 |
| 15,000 | ¥1.12460 | ¥16,869.00 |
| 25,000 | ¥1.06522 | ¥26,630.50 |
| 35,000 | ¥1.03006 | ¥36,052.10 |
| 50,000 | ¥0.99589 | ¥49,794.50 |






