SM4T68CAY | |
---|---|
DigiKey Part Number | 497-10931-2-ND - Tape & Reel (TR) 497-10931-1-ND - Cut Tape (CT) 497-10931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T68CAY |
Description | TVS DIODE 58VWM 121VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T68CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥4.84600 | ¥484.60 |
500 | ¥4.10730 | ¥2,053.65 |
1,000 | ¥3.34588 | ¥3,345.88 |
2,000 | ¥3.14976 | ¥6,299.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.99976 | ¥14,998.80 |
10,000 | ¥2.86131 | ¥28,613.10 |
25,000 | ¥2.85583 | ¥71,395.75 |