SMAJ24A-TR | ||
---|---|---|
DigiKey Part Number | 497-12777-2-ND - Tape & Reel (TR) 497-12777-1-ND - Cut Tape (CT) 497-12777-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ24A-TR | |
Description | TVS DIODE 24VWM 50VC SMA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ24A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 46A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.59180 | ¥159.18 |
500 | ¥1.47374 | ¥736.87 |
1,000 | ¥1.00220 | ¥1,002.20 |
2,000 | ¥0.92261 | ¥1,845.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88428 | ¥4,421.40 |
10,000 | ¥0.79586 | ¥7,958.60 |
25,000 | ¥0.78406 | ¥19,601.50 |
50,000 | ¥0.73690 | ¥36,845.00 |