SM30T10CAY | ||
---|---|---|
DigiKey Part Number | 497-15398-2-ND - Tape & Reel (TR) 497-15398-1-ND - Cut Tape (CT) 497-15398-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM30T10CAY | |
Description | TVS DIODE 8.5VWM 14.4VC SMC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SM30T10CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥10.74600 | ¥107.46 |
100 | ¥8.35790 | ¥835.79 |
500 | ¥7.08418 | ¥3,542.09 |
1,000 | ¥5.77084 | ¥5,770.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.79649 | ¥11,991.23 |
5,000 | ¥4.56809 | ¥22,840.45 |
12,500 | ¥4.35725 | ¥54,465.62 |