SM15T36CAY | ||
---|---|---|
DigiKey Part Number | 497-10903-2-ND - Tape & Reel (TR) 497-10903-1-ND - Cut Tape (CT) 497-10903-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM15T36CAY | |
Description | TVS DIODE 30.8VWM 64.3VC SMC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SM15T36CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 64.3V | |
Current - Peak Pulse (10/1000µs) | 156A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.12600 | ¥71.26 |
100 | ¥5.54050 | ¥554.05 |
500 | ¥4.69624 | ¥2,348.12 |
1,000 | ¥3.82556 | ¥3,825.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.60134 | ¥9,003.35 |
5,000 | ¥3.42983 | ¥17,149.15 |
12,500 | ¥3.27154 | ¥40,894.25 |
25,000 | ¥3.26527 | ¥81,631.75 |