OA1NP22C | |
---|---|
DigiKey Part Number | 497-14614-2-ND - Tape & Reel (TR) 497-14614-1-ND - Cut Tape (CT) 497-14614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA1NP22C |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OA1NP22C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 650nA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.94700 | ¥129.47 |
25 | ¥12.21640 | ¥305.41 |
100 | ¥10.40850 | ¥1,040.85 |
250 | ¥9.77304 | ¥2,443.26 |
500 | ¥8.55124 | ¥4,275.62 |
1,000 | ¥7.08537 | ¥7,085.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.59672 | ¥19,790.16 |
6,000 | ¥6.35241 | ¥38,114.46 |