
M95256-RDW6TP | |
|---|---|
DigiKey Part Number | 497-6352-2-ND - Tape & Reel (TR) 497-6352-1-ND - Cut Tape (CT) 497-6352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-RDW6TP |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95256-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95256-DFDW6TP | STMicroelectronics | 2,969 | 497-15774-1-ND | ¥8.14000 | Similar |
| M95256-DRDW3TP/K | STMicroelectronics | 25,336 | 497-14451-1-ND | ¥15.92000 | Similar |
| M95256-DRDW8TP/K | STMicroelectronics | 16,211 | 497-16059-1-ND | ¥8.50000 | Similar |
| 25AA256-E/ST | Microchip Technology | 41 | 25AA256-E/ST-ND | ¥15.57000 | Similar |
| 25AA256-I/ST | Microchip Technology | 23 | 25AA256-I/ST-ND | ¥14.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥6.35200 | ¥63.52 |
| 25 | ¥6.18320 | ¥154.58 |
| 50 | ¥6.05100 | ¥302.55 |
| 100 | ¥5.91950 | ¥591.95 |
| 250 | ¥5.74324 | ¥1,435.81 |
| 500 | ¥5.60978 | ¥2,804.89 |
| 1,000 | ¥5.47631 | ¥5,476.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.21189 | ¥20,847.56 |
| 8,000 | ¥5.08169 | ¥40,653.52 |
| 12,000 | ¥5.00641 | ¥60,076.92 |






