
25AA256-I/ST | |
|---|---|
DigiKey Part Number | 25AA256-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25AA256-I/ST |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA256-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/ST | Microchip Technology | 41 | 25AA256-E/ST-ND | ¥15.57000 | Similar |
| CAV25256YE-GT3 | onsemi | 2,544 | 488-CAV25256YE-GT3CT-ND | ¥10.38000 | Similar |
| M95256-DFDW6TP | STMicroelectronics | 2,969 | 497-15774-1-ND | ¥8.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.67000 | ¥14.67 |

