
M95256-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15774-2-ND - Tape & Reel (TR) 497-15774-1-ND - Cut Tape (CT) 497-15774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DFDW6TP |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-I/ST | Microchip Technology | 23 | 25AA256-I/ST-ND | ¥14.67000 | Similar |
| 25AA256T-I/ST | Microchip Technology | 1,069 | 25AA256T-I/STCT-ND | ¥16.01000 | Similar |
| AT25256B-XHL-B | Microchip Technology | 915 | AT25256B-XHL-B-ND | ¥8.23000 | Similar |
| AT25256B-XHL-T | Microchip Technology | 14,502 | AT25256B-XHL-TCT-ND | ¥8.77000 | Similar |
| CAT25256YI-GT3 | onsemi | 8,238 | CAT25256YI-GT3OSCT-ND | ¥8.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.14000 | ¥8.14 |
| 10 | ¥7.67600 | ¥76.76 |
| 25 | ¥7.46440 | ¥186.61 |
| 50 | ¥7.30520 | ¥365.26 |
| 100 | ¥7.14510 | ¥714.51 |
| 250 | ¥6.93056 | ¥1,732.64 |
| 500 | ¥6.76828 | ¥3,384.14 |
| 1,000 | ¥6.60617 | ¥6,606.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.28555 | ¥25,142.20 |
| 8,000 | ¥6.12800 | ¥49,024.00 |
| 12,000 | ¥6.03696 | ¥72,443.52 |

