M95256-DFCS6TP/K | |
---|---|
DigiKey Part Number | 497-13614-2-ND - Tape & Reel (TR) 497-13614-1-ND - Cut Tape (CT) 497-13614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DFCS6TP/K |
Description | IC EEPROM 256KBIT SPI 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DFCS6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.58500 | ¥75.85 |
25 | ¥7.49040 | ¥187.26 |
50 | ¥7.44420 | ¥372.21 |
100 | ¥6.65700 | ¥665.70 |
250 | ¥6.60064 | ¥1,650.16 |
500 | ¥6.50312 | ¥3,251.56 |
1,000 | ¥6.27046 | ¥6,270.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.09413 | ¥15,235.32 |
5,000 | ¥5.71137 | ¥28,556.85 |
12,500 | ¥5.52374 | ¥69,046.75 |