
APHB1608SGYC | |
|---|---|
DigiKey Part Number | 754-APHB1608SGYCTR-ND - Tape & Reel (TR) 754-APHB1608SGYCCT-ND - Cut Tape (CT) 754-APHB1608SGYCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608SGYC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608SGYC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APHB1608CGKSYKC | Kingbright | 292,016 | 754-1851-1-ND | ¥581.00000 | Direct |
| HSMF-C166 | Broadcom Limited | 28,335 | 516-1796-1-ND | ¥963.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥1.61680 | ¥161.68 |
| 500 | ¥1.31990 | ¥659.95 |
| 1,000 | ¥1.22222 | ¥1,222.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.13903 | ¥2,278.06 |
| 4,000 | ¥1.06832 | ¥4,273.28 |
| 6,000 | ¥1.03203 | ¥6,192.18 |
| 10,000 | ¥0.99100 | ¥9,910.00 |
| 14,000 | ¥0.96658 | ¥13,532.12 |
| 20,000 | ¥0.94276 | ¥18,855.20 |



