
M93C46-WMN6TP | |
|---|---|
DigiKey Part Number | 497-5090-2-ND - Tape & Reel (TR) 497-5090-1-ND - Cut Tape (CT) 497-5090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C46-WMN6TP |
Description | IC EEPROM 1KBIT MICROWIRE 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C46-WMN6TP Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC46C-I/SN | Microchip Technology | 1,065 | 93LC46C-I/SN-ND | ¥2.95000 | Direct |
| 93LC46C-E/SN | Microchip Technology | 1,000 | 93LC46C-E/SN-ND | ¥3.67000 | Upgrade |
| 93AA46-I/SN | Microchip Technology | 489 | 93AA46-I/SN-ND | ¥5.64000 | Similar |
| 93AA46C-I/SN | Microchip Technology | 703 | 93AA46C-I/SN-ND | ¥2.95000 | Similar |
| 93AA46CT-I/SN | Microchip Technology | 5,182 | 93AA46CT-I/SNCT-ND | ¥3.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.88900 | ¥18.89 |
| 25 | ¥1.84080 | ¥46.02 |
| 50 | ¥1.80480 | ¥90.24 |
| 100 | ¥1.76910 | ¥176.91 |
| 250 | ¥1.71932 | ¥429.83 |
| 500 | ¥1.68152 | ¥840.76 |
| 1,000 | ¥1.64347 | ¥1,643.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.59303 | ¥3,982.57 |
| 5,000 | ¥1.55493 | ¥7,774.65 |
| 7,500 | ¥1.53274 | ¥11,495.55 |
| 12,500 | ¥1.50494 | ¥18,811.75 |
| 17,500 | ¥1.48673 | ¥26,017.78 |
| 25,000 | ¥1.46755 | ¥36,688.75 |











