M74HC163RM13TR | |
---|---|
DigiKey Part Number | 497-7351-2-ND - Tape & Reel (TR) 497-7351-1-ND - Cut Tape (CT) 497-7351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC163RM13TR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 62 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.62400 | ¥65.60 |
100 | ¥2.17230 | ¥217.23 |
250 | ¥1.96052 | ¥490.13 |
500 | ¥1.82242 | ¥911.21 |
1,000 | ¥1.71192 | ¥1,711.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13912 | ¥5,695.60 |