
M41T83RQA6F | |
|---|---|
DigiKey Part Number | 497-5914-2-ND - Tape & Reel (TR) 497-5914-1-ND - Cut Tape (CT) 497-5914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T83RQA6F |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M41T83RQA6F Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 10µA @ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | Package / Case 16-VQFN Exposed Pad |
Memory Size 7B | Supplier Device Package 16-QFN (4x4) |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.04400 | $30.44 |
| 25 | $2.79720 | $69.93 |
| 100 | $2.52540 | $252.54 |
| 250 | $2.39584 | $598.96 |
| 500 | $2.33478 | $1,167.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.25347 | $2,253.47 |
| 2,000 | $2.20059 | $4,401.18 |
| 3,000 | $2.17409 | $6,522.27 |









