M24C64-DFCT6TP/K | ||
---|---|---|
DigiKey Part Number | 497-14004-2-ND - Tape & Reel (TR) 497-14004-1-ND - Cut Tape (CT) 497-14004-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24C64-DFCT6TP/K | |
Description | IC EEPROM 64KBIT I2C 1MHZ 8WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | M24C64-DFCT6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.94240 | ¥73.56 |
50 | ¥2.92420 | ¥146.21 |
100 | ¥2.61390 | ¥261.39 |
250 | ¥2.59416 | ¥648.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.59415 | ¥6,485.38 |