
M24C02-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-15730-2-ND - Tape & Reel (TR) 497-15730-1-ND - Cut Tape (CT) 497-15730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRMN3TP/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRMN3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256 x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024-I/SN | Microchip Technology | 1,741 | 24AA024-I/SN-ND | ¥3.13000 | Similar |
| 24AA024T-I/SN | Microchip Technology | 4,817 | 24AA024T-I/SNCT-ND | ¥3.31000 | Similar |
| 24AA025T-I/SN | Microchip Technology | 9,634 | 150-24AA025T-I/SNCT-ND | ¥3.31000 | Similar |
| 24AA025UID-I/SN | Microchip Technology | 3,722 | 24AA025UID-I/SN-ND | ¥3.13000 | Similar |
| 24AA025UIDT-I/SN | Microchip Technology | 1,381 | 24AA025UIDT-I/SNCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥3.20500 | ¥32.05 |
| 25 | ¥3.12640 | ¥78.16 |
| 50 | ¥3.06180 | ¥153.09 |
| 100 | ¥2.99830 | ¥299.83 |
| 250 | ¥2.91184 | ¥727.96 |
| 500 | ¥2.84628 | ¥1,423.14 |
| 1,000 | ¥2.78031 | ¥2,780.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.69323 | ¥6,733.07 |
| 5,000 | ¥2.62775 | ¥13,138.75 |
| 7,500 | ¥2.58970 | ¥19,422.75 |
| 12,500 | ¥2.54210 | ¥31,776.25 |
| 17,500 | ¥2.51099 | ¥43,942.33 |
| 25,000 | ¥2.47826 | ¥61,956.50 |











