
24AA025UIDT-I/SN | |
|---|---|
DigiKey Part Number | 24AA025UIDT-I/SNTR-ND - Tape & Reel (TR) 24AA025UIDT-I/SNCT-ND - Cut Tape (CT) 24AA025UIDT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA025UIDT-I/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA025UIDT-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA025UID-I/SN | Microchip Technology | 3,722 | 24AA025UID-I/SN-ND | ¥3.13000 | Parametric Equivalent |
| 24AA02UID-I/SN | Microchip Technology | 2,226 | 24AA02UID-I/SN-ND | ¥2.60000 | Parametric Equivalent |
| 24AA02UIDT-I/SN | Microchip Technology | 3,840 | 150-24AA02UIDT-I/SNCT-ND | ¥2.86000 | Parametric Equivalent |
| M24C02-DRMN3TP/K | STMicroelectronics | 10,811 | 497-15730-1-ND | ¥3.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.00816 | ¥9,926.93 |


